
DXT13003DG-13 | |
|---|---|
DigiKey Part Number | 31-DXT13003DG-13TR-ND - Tape & Reel (TR) 31-DXT13003DG-13CT-ND - Cut Tape (CT) 31-DXT13003DG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT13003DG-13 |
Description | TRANS NPN 450V 1.3A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 1.3 A 4MHz 700 mW Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DXT13003DG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.3 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 250mA, 1A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 16 @ 500mA, 2V | |
Power - Max | 700 mW | |
Frequency - Transition | 4MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 9,83000 Kč | 98,30 Kč |
| 100 | 6,33610 Kč | 633,61 Kč |
| 500 | 4,82760 Kč | 2 413,80 Kč |
| 1 000 | 4,34114 Kč | 4 341,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,81401 Kč | 9 535,02 Kč |
| 5 000 | 3,48786 Kč | 17 439,30 Kč |
| 7 500 | 3,32166 Kč | 24 912,45 Kč |
| 12 500 | 3,13490 Kč | 39 186,25 Kč |
| 17 500 | 3,02431 Kč | 52 925,42 Kč |
| 25 000 | 2,91681 Kč | 72 920,25 Kč |
| 62 500 | 2,84175 Kč | 177 609,38 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |


