DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

DT1446-04SO-7

DigiKey Part Number
31-DT1446-04SO-7TR-ND - Tape & Reel (TR)
31-DT1446-04SO-7CT-ND - Cut Tape (CT)
31-DT1446-04SO-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1446-04SO-7
Description
TVS DIODE 5VWM 8.5VC SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.5V Clamp 4.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
4.7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 606
Factory Stock: 348 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,01700 Kč30,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,53833 Kč7 614,99 Kč
6 0002,53643 Kč15 218,58 Kč
9 0002,45770 Kč22 119,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč