
DMTH6005LPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6005LPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH6005LPSQ-13CT-ND - Cut Tape (CT) 31-DMTH6005LPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6005LPSQ-13 |
Description | MOSFET N-CH 60V 100A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20.6A (Ta), 100A (Tc) 3.2W (Ta), 150W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2962 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6005LPS-13 | Diodes Incorporated | 2 392 | DMTH6005LPS-13DICT-ND | 44,94000 Kč | Parametric Equivalent |
| FDMS86520 | onsemi | 5 627 | FDMS86520CT-ND | 51,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 100 | 21,48520 Kč | 2 148,52 Kč |
| 500 | 17,13646 Kč | 8 568,23 Kč |
| 1 000 | 15,73821 Kč | 15 738,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,22497 Kč | 35 562,43 Kč |
| 5 000 | 13,29018 Kč | 66 450,90 Kč |
| 7 500 | 12,81421 Kč | 96 106,57 Kč |
| 12 500 | 12,56730 Kč | 157 091,25 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

