N-Channel 40 V 15.7A (Ta), 100A (Tc) 2.8W (Ta), 136W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4007SPSQ-13

DigiKey Part Number
31-DMTH4007SPSQ-13TR-ND - Tape & Reel (TR)
31-DMTH4007SPSQ-13CT-ND - Cut Tape (CT)
31-DMTH4007SPSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4007SPSQ-13
Description
MOSFET N-CH 40V 15.7A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15.7A (Ta), 100A (Tc) 2.8W (Ta), 136W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
41.9 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2082 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.8W (Ta), 136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PowerDI5060-8
Rds On (Max) @ Id, Vgs
7.6mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1025,93300 Kč259,33 Kč
10017,42830 Kč1 742,83 Kč
50013,78098 Kč6 890,49 Kč
1 00012,60783 Kč12 607,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,33825 Kč28 345,62 Kč
5 00010,55376 Kč52 768,80 Kč
7 50010,15427 Kč76 157,03 Kč
12 5009,70546 Kč121 318,25 Kč
17 5009,64595 Kč168 804,12 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč