
DMP4025LSS-13 | |
|---|---|
DigiKey Part Number | DMP4025LSS-13DITR-ND - Tape & Reel (TR) DMP4025LSS-13DICT-ND - Cut Tape (CT) DMP4025LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4025LSS-13 |
Description | MOSFET P-CH 40V 6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6A (Ta) 1.52W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.52W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 100 | 11,80300 Kč | 1 180,30 Kč |
| 500 | 9,18746 Kč | 4 593,73 Kč |
| 1 000 | 8,34524 Kč | 8 345,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,43329 Kč | 18 583,23 Kč |
| 5 000 | 6,86971 Kč | 34 348,55 Kč |
| 7 500 | 6,58259 Kč | 49 369,42 Kč |
| 12 500 | 6,26006 Kč | 78 250,75 Kč |
| 17 500 | 6,06911 Kč | 106 209,43 Kč |
| 25 000 | 5,88356 Kč | 147 089,00 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



