P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2100U-7

DigiKey Part Number
DMP2100U-7TR-ND - Tape & Reel (TR)
DMP2100U-7CT-ND - Cut Tape (CT)
DMP2100U-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2100U-7
Description
MOSFET P CH 20V 4.3A SOT23
Customer Reference
Detailed Description
P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
216 pF @ 15 V
FET Type
Power Dissipation (Max)
800mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
38mOhm @ 3.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2045U-7Diodes Incorporated740DMP2045U-7DICT-ND8,61000 KčDirect
IRLML2244TRPBFInfineon Technologies44 447IRLML2244TRPBFCT-ND9,45000 KčSimilar
PJA3415AE_R1_00001Panjit International Inc.8 9593757-PJA3415AE_R1_00001CT-ND6,51000 KčSimilar
PMV33UPE,215Nexperia USA Inc.28 0261727-1376-1-ND17,64000 KčSimilar
SI2399DS-T1-GE3Vishay Siliconix17 814SI2399DS-T1-GE3CT-ND17,22000 KčSimilar
In-Stock: 103
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,39600 Kč53,96 Kč
1003,39540 Kč339,54 Kč
5002,52648 Kč1 263,24 Kč
1 0002,24532 Kč2 245,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,88751 Kč5 662,53 Kč
6 0001,70693 Kč10 241,58 Kč
9 0001,61486 Kč14 533,74 Kč
15 0001,51135 Kč22 670,25 Kč
21 0001,45004 Kč30 450,84 Kč
30 0001,39042 Kč41 712,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč