DMN3732UFB4-7B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,68000 Kč
Datasheet
X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3732UFB4-7B

DigiKey Part Number
31-DMN3732UFB4-7BTR-ND - Tape & Reel (TR)
31-DMN3732UFB4-7BCT-ND - Cut Tape (CT)
31-DMN3732UFB4-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3732UFB4-7B
Description
MOSFET BVDSS: 25V~30V X2-DFN1006
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.3A (Ta) 490mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
40.8 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
490mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,05200 Kč30,52 Kč
1001,89450 Kč189,45 Kč
5001,38762 Kč693,81 Kč
1 0001,22364 Kč1 223,64 Kč
2 0001,08502 Kč2 170,04 Kč
5 0000,93462 Kč4 673,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,81619 Kč8 161,90 Kč
20 0000,74008 Kč14 801,60 Kč
30 0000,70127 Kč21 038,10 Kč
50 0000,65766 Kč32 883,00 Kč
70 0000,63182 Kč44 227,40 Kč
100 0000,60671 Kč60 671,00 Kč
250 0000,56046 Kč140 115,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč