
DMC1028UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMC1028UVT-7TR-ND - Tape & Reel (TR) 31-DMC1028UVT-7CT-ND - Cut Tape (CT) 31-DMC1028UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1028UVT-7 |
Description | MOSFET N/P-CH 12V 6.1A TSOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V, 20V 6.1A (Ta), 3.5A (Ta) 800mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.1A (Ta), 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5.2A, 4.5V, 80mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5nC @ 8V, 11.5nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 787pF @ 6V, 576pF @ 10V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 9,23800 Kč | 92,38 Kč |
| 100 | 5,93800 Kč | 593,80 Kč |
| 500 | 4,51616 Kč | 2 258,08 Kč |
| 1 000 | 4,05738 Kč | 4 057,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,41010 Kč | 10 230,30 Kč |
| 6 000 | 3,08439 Kč | 18 506,34 Kč |
| 9 000 | 2,93906 Kč | 26 451,54 Kč |
| 15 000 | 2,87758 Kč | 43 163,70 Kč |
| 21 000 | 2,61896 Kč | 54 998,16 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |


