
DLLFSD01LP3Q-7 | |
|---|---|
DigiKey Part Number | 31-DLLFSD01LP3Q-7TR-ND - Tape & Reel (TR) 31-DLLFSD01LP3Q-7DKR-ND - Digi-Reel® 31-DLLFSD01LP3Q-7CT-ND |
Manufacturer | |
Manufacturer Product Number | DLLFSD01LP3Q-7 |
Description | DIODE STD 80V 300MA X3DFN06032 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 300mA Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,03530 Kč | 10 353,00 Kč |
| 20 000 | 0,94270 Kč | 18 854,00 Kč |
| 30 000 | 0,89552 Kč | 26 865,60 Kč |
| 50 000 | 0,84247 Kč | 42 123,50 Kč |
| 70 000 | 0,81105 Kč | 56 773,50 Kč |
| 100 000 | 0,78052 Kč | 78 052,00 Kč |
| 250 000 | 0,75254 Kč | 188 135,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 100 | 2,35130 Kč | 235,13 Kč |
| 500 | 1,73284 Kč | 866,42 Kč |
| 1 000 | 1,53265 Kč | 1 532,65 Kč |
| 2 000 | 1,36383 Kč | 2 727,66 Kč |
| 5 000 | 1,18074 Kč | 5 903,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 100 | 2,35130 Kč | 235,13 Kč |
| 500 | 1,73284 Kč | 866,42 Kč |
| 1 000 | 1,53265 Kč | 1 532,65 Kč |
| 2 000 | 1,36383 Kč | 2 727,66 Kč |
| 5 000 | 1,18074 Kč | 5 903,70 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |











