DDTA144EUA-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 519
Unit Price: 4,58000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: 4,58000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,99000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 770
Unit Price: 4,58000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 18 000
Unit Price: 4,58000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,58000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,54000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 384
Unit Price: 4,37000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 680
Unit Price: 6,03000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,79000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,57856 Kč
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA144EUA-7

DigiKey Part Number
DDTA144EUADITR-ND - Tape & Reel (TR)
DDTA144EUADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTA144EUA-7
Description
TRANS PREBIAS PNP 50V SOT323
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,30331 Kč39 099,30 Kč
75 0001,24836 Kč93 627,00 Kč
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč