SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA143XCA-7-F

DigiKey Part Number
31-DDTA143XCA-7-FTR-ND - Tape & Reel (TR)
31-DDTA143XCA-7-FCT-ND - Cut Tape (CT)
31-DDTA143XCA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA143XCA-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DDTA143XCA-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
102,53800 Kč25,38 Kč
1001,57500 Kč157,50 Kč
5001,14850 Kč574,25 Kč
1 0001,01013 Kč1 010,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83370 Kč2 501,10 Kč
6 0000,74451 Kč4 467,06 Kč
9 0000,69899 Kč6 290,91 Kč
15 0000,64779 Kč9 716,85 Kč
21 0000,61743 Kč12 966,03 Kč
30 0000,58792 Kč17 637,60 Kč
75 0000,52308 Kč39 231,00 Kč
150 0000,48301 Kč72 451,50 Kč
300 0000,44931 Kč134 793,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč