SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BQ-7-F

DigiKey Part Number
31-BC857BQ-7-FTR-ND - Tape & Reel (TR)
31-BC857BQ-7-FCT-ND - Cut Tape (CT)
31-BC857BQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BQ-7-F
Description
TRANS PNP 45V 0.1A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,08100 Kč20,81 Kč
1001,27750 Kč127,75 Kč
5000,92712 Kč463,56 Kč
1 0000,81331 Kč813,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66794 Kč2 003,82 Kč
6 0000,59432 Kč3 565,92 Kč
9 0000,55677 Kč5 010,93 Kč
15 0000,51449 Kč7 717,35 Kč
21 0000,48944 Kč10 278,24 Kč
30 0000,46506 Kč13 951,80 Kč
75 0000,41151 Kč30 863,25 Kč
150 0000,37840 Kč56 760,00 Kč
300 0000,35055 Kč105 165,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč