
BAS521Q-13 | |
|---|---|
DigiKey Part Number | BAS521Q-13DITR-ND - Tape & Reel (TR) BAS521Q-13DICT-ND - Cut Tape (CT) BAS521Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521Q-13 |
Description | DIODE STANDARD 300V 250MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 100 | 2,97650 Kč | 297,65 Kč |
| 500 | 2,21026 Kč | 1 105,13 Kč |
| 1 000 | 1,66590 Kč | 1 665,90 Kč |
| 2 000 | 1,63653 Kč | 3 273,06 Kč |
| 5 000 | 1,51741 Kč | 7 587,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21185 Kč | 12 118,50 Kč |
| 20 000 | 1,19985 Kč | 23 997,00 Kč |
| 30 000 | 1,17140 Kč | 35 142,00 Kč |
| 50 000 | 1,15495 Kč | 57 747,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |




