
AP7387-36FDC-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-36FDC-7TR-ND - Tape & Reel (TR) 31-AP7387-36FDC-7CT-ND - Cut Tape (CT) 31-AP7387-36FDC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-36FDC-7 |
Description | IC REG LINEAR 3.6V U-DFN2020-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 25 | 6,50040 Kč | 162,51 Kč |
| 100 | 5,64770 Kč | 564,77 Kč |
| 250 | 5,23976 Kč | 1 309,94 Kč |
| 500 | 4,99432 Kč | 2 497,16 Kč |
| 1 000 | 4,79224 Kč | 4 792,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54245 Kč | 13 627,35 Kč |
| 6 000 | 4,42022 Kč | 26 521,32 Kč |
| 9 000 | 4,35899 Kč | 39 230,91 Kč |
| 15 000 | 4,29117 Kč | 64 367,55 Kč |
| 21 000 | 4,25154 Kč | 89 282,34 Kč |
| 30 000 | 4,21340 Kč | 126 402,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |




