


AP7343Q-33W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343Q-33W5-7TR-ND - Tape & Reel (TR) 31-AP7343Q-33W5-7CT-ND - Cut Tape (CT) 31-AP7343Q-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343Q-33W5-7 |
Description | IC REG LINEAR 3.3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,11500 Kč | 31,15 Kč |
| 25 | 2,74480 Kč | 68,62 Kč |
| 100 | 2,34500 Kč | 234,50 Kč |
| 250 | 2,15300 Kč | 538,25 Kč |
| 500 | 2,03764 Kč | 1 018,82 Kč |
| 1 000 | 1,94249 Kč | 1 942,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82489 Kč | 5 474,67 Kč |
| 6 000 | 1,76736 Kč | 10 604,16 Kč |
| 9 000 | 1,73850 Kč | 15 646,50 Kč |
| 15 000 | 1,70657 Kč | 25 598,55 Kč |
| 21 000 | 1,68789 Kč | 35 445,69 Kč |
| 30 000 | 1,66993 Kč | 50 097,90 Kč |
| 75 000 | 1,63128 Kč | 122 346,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


