SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343Q-12W5-7

DigiKey Part Number
31-AP7343Q-12W5-7TR-ND - Tape & Reel (TR)
31-AP7343Q-12W5-7CT-ND - Cut Tape (CT)
31-AP7343Q-12W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343Q-12W5-7
Description
IC REG LINEAR 1.2V 300MA SOT-25
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.72V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 960
Factory Stock: 102 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,11500 Kč31,15 Kč
252,74480 Kč68,62 Kč
1002,34500 Kč234,50 Kč
2502,15300 Kč538,25 Kč
5002,03764 Kč1 018,82 Kč
1 0001,94249 Kč1 942,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,82489 Kč5 474,67 Kč
6 0001,76736 Kč10 604,16 Kč
9 0001,73850 Kč15 646,50 Kč
15 0001,70657 Kč25 598,55 Kč
21 0001,68789 Kč35 445,69 Kč
30 0001,66993 Kč50 097,90 Kč
75 0001,63128 Kč122 346,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč