


AP7343DQ-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-18W5-7TR-ND - Tape & Reel (TR) 31-AP7343DQ-18W5-7CT-ND - Cut Tape (CT) 31-AP7343DQ-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-18W5-7 |
Description | IC REG LINEAR 1.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 25 | 2,56800 Kč | 64,20 Kč |
| 100 | 2,19130 Kč | 219,13 Kč |
| 250 | 2,01152 Kč | 502,88 Kč |
| 500 | 1,90208 Kč | 951,04 Kč |
| 1 000 | 1,81219 Kč | 1 812,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70126 Kč | 5 103,78 Kč |
| 6 000 | 1,64695 Kč | 9 881,70 Kč |
| 9 000 | 1,61975 Kč | 14 577,75 Kč |
| 15 000 | 1,58960 Kč | 23 844,00 Kč |
| 21 000 | 1,57198 Kč | 33 011,58 Kč |
| 30 000 | 1,55504 Kč | 46 651,20 Kč |
| 75 000 | 1,51856 Kč | 113 892,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |


