
AP393AM8G-13 | |
|---|---|
DigiKey Part Number | 31-AP393AM8G-13TR-ND - Tape & Reel (TR) 31-AP393AM8G-13CT-ND - Cut Tape (CT) 31-AP393AM8G-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP393AM8G-13 |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,56800 Kč | 65,68 Kč |
| 25 | 5,86040 Kč | 146,51 Kč |
| 100 | 5,07940 Kč | 507,94 Kč |
| 250 | 4,70592 Kč | 1 176,48 Kč |
| 500 | 4,48196 Kč | 2 240,98 Kč |
| 1 000 | 4,29736 Kč | 4 297,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,10239 Kč | 10 255,97 Kč |
| 5 000 | 3,98485 Kč | 19 924,25 Kč |
| 7 500 | 3,92599 Kč | 29 444,92 Kč |
| 12 500 | 3,86077 Kč | 48 259,62 Kč |
| 17 500 | 3,82267 Kč | 66 896,73 Kč |
| 25 000 | 3,78602 Kč | 94 650,50 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

