
AP2151WG-7 | |
|---|---|
DigiKey Part Number | AP2151WGDITR-ND - Tape & Reel (TR) AP2151WGDICT-ND - Cut Tape (CT) AP2151WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2151WG-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 6,98800 Kč | 174,70 Kč |
| 100 | 6,07260 Kč | 607,26 Kč |
| 250 | 5,63840 Kč | 1 409,60 Kč |
| 500 | 5,37590 Kč | 2 687,95 Kč |
| 1 000 | 5,16005 Kč | 5 160,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,89323 Kč | 14 679,69 Kč |
| 6 000 | 4,76266 Kč | 28 575,96 Kč |
| 9 000 | 4,69725 Kč | 42 275,25 Kč |
| 15 000 | 4,62480 Kč | 69 372,00 Kč |
| 21 000 | 4,58243 Kč | 96 231,03 Kč |
| 30 000 | 4,54173 Kč | 136 251,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










