


AP130-25YRG-13 | |
|---|---|
DigiKey Part Number | 31-AP130-25YRG-13TR-ND - Tape & Reel (TR) 31-AP130-25YRG-13CT-ND - Cut Tape (CT) 31-AP130-25YRG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP130-25YRG-13 |
Description | IC REG LIN 2.5V 300MA SOT89R-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89R-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-89R-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,07840 Kč | 276,96 Kč |
| 100 | 9,71790 Kč | 971,79 Kč |
| 250 | 9,06944 Kč | 2 267,36 Kč |
| 500 | 8,67764 Kč | 4 338,82 Kč |
| 1 000 | 8,35552 Kč | 8 355,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,01544 Kč | 20 038,60 Kč |
| 5 000 | 7,81046 Kč | 39 052,30 Kč |
| 7 500 | 7,70772 Kč | 57 807,90 Kč |
| 12 500 | 7,59400 Kč | 94 925,00 Kč |
| 17 500 | 7,52753 Kč | 131 731,77 Kč |
| 25 000 | 7,46357 Kč | 186 589,25 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


