


AL8866QSP-13 | |
|---|---|
DigiKey Part Number | 31-AL8866QSP-13TR-ND - Tape & Reel (TR) 31-AL8866QSP-13CT-ND - Cut Tape (CT) 31-AL8866QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8866QSP-13 |
Description | IC LED DRIVER CONTROLLER 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL8866QSP-13 Models |
Category | Voltage - Output 20V |
Manufacturer Diodes Incorporated | Frequency 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 4.7V | Supplier Device Package 8-SO-EP |
Voltage - Supply (Max) 85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 25 | 19,88080 Kč | 497,02 Kč |
| 100 | 17,62780 Kč | 1 762,78 Kč |
| 250 | 16,55232 Kč | 4 138,08 Kč |
| 500 | 15,90472 Kč | 7 952,36 Kč |
| 1 000 | 15,69726 Kč | 15 697,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,80821 Kč | 37 020,53 Kč |
| 5 000 | 14,46884 Kč | 72 344,20 Kč |
| 7 500 | 14,29894 Kč | 107 242,05 Kč |
| 12 500 | 14,11067 Kč | 176 383,38 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



