
AL8866FN-7 | |
|---|---|
DigiKey Part Number | 31-AL8866FN-7TR-ND - Tape & Reel (TR) 31-AL8866FN-7CT-ND - Cut Tape (CT) 31-AL8866FN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8866FN-7 |
Description | IC LED DVR CONTROLLER UDFN303010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming U-DFN3030-10 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 85V |
Manufacturer Diodes Incorporated | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Applications LED Lighting |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-UFDFN Exposed Pad |
Voltage - Supply (Min) 4.7V | Supplier Device Package U-DFN3030-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 25 | 14,43840 Kč | 360,96 Kč |
| 100 | 12,73320 Kč | 1 273,32 Kč |
| 250 | 11,92100 Kč | 2 980,25 Kč |
| 500 | 11,43132 Kč | 5 715,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,15078 Kč | 16 726,17 Kč |
| 3 000 | 10,84568 Kč | 32 537,04 Kč |
| 4 500 | 10,69284 Kč | 48 117,78 Kč |
| 7 500 | 10,52358 Kč | 78 926,85 Kč |
| 10 500 | 10,42463 Kč | 109 458,62 Kč |
| 15 000 | 10,32949 Kč | 154 942,35 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

