
74LVC1G17Z-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G17Z-7TR-ND - Tape & Reel (TR) 31-74LVC1G17Z-7CT-ND - Cut Tape (CT) 31-74LVC1G17Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17Z-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 25 | 2,87120 Kč | 71,78 Kč |
| 100 | 2,45230 Kč | 245,23 Kč |
| 250 | 2,25404 Kč | 563,51 Kč |
| 500 | 2,13362 Kč | 1 066,81 Kč |
| 1 000 | 2,03448 Kč | 2 034,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88592 Kč | 7 543,68 Kč |
| 8 000 | 1,83075 Kč | 14 646,00 Kč |
| 12 000 | 1,80313 Kč | 21 637,56 Kč |
| 20 000 | 1,77248 Kč | 35 449,60 Kč |
| 28 000 | 1,75459 Kč | 49 128,52 Kč |
| 40 000 | 1,73737 Kč | 69 494,80 Kč |
| 100 000 | 1,70031 Kč | 170 031,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


