74AUP1G02FW5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 15,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 949
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 105
Unit Price: 9,89000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 863
Unit Price: 6,74000 Kč
Datasheet
74AUP1G08FW5-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G02FW5-7

DigiKey Part Number
74AUP1G02FW5-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G02FW5-7
Description
IC GATE NOR 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1010-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,28755 Kč11 437,75 Kč
10 0002,22627 Kč22 262,70 Kč
15 0002,19559 Kč32 933,85 Kč
25 0002,16159 Kč54 039,75 Kč
35 0002,14171 Kč74 959,85 Kč
50 0002,12260 Kč106 130,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,28755 Kč
Unit Price with VAT:2,76794 Kč