SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G02QW5-7

DigiKey Part Number
31-74AHC1G02QW5-7TR-ND - Tape & Reel (TR)
31-74AHC1G02QW5-7CT-ND - Cut Tape (CT)
31-74AHC1G02QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G02QW5-7
Description
IC GATE NOR 1CH 2-INP SOT25
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 875
Factory Stock: 117 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
102,12200 Kč21,22 Kč
251,86440 Kč46,61 Kč
1001,57920 Kč157,92 Kč
2501,44392 Kč360,98 Kč
5001,36196 Kč680,98 Kč
1 0001,29434 Kč1 294,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21070 Kč3 632,10 Kč
6 0001,16985 Kč7 019,10 Kč
9 0001,14937 Kč10 344,33 Kč
15 0001,12667 Kč16 900,05 Kč
21 0001,11342 Kč23 381,82 Kč
30 0001,10067 Kč33 020,10 Kč
75 0001,07321 Kč80 490,75 Kč
150 0001,05665 Kč158 497,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč