Direct
Similar
Similar
Similar
Similar
Similar

1N5819HW-7 | |
|---|---|
DigiKey Part Number | 1N5819HWDITR-ND - Tape & Reel (TR) 1N5819HWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5819HW-7 |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819HW-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819HW-7-F | Diodes Incorporated | 0 | 1N5819HW-FDICT-ND | 6,09000 Kč | Direct |
| B0540W-7 | Diodes Incorporated | 0 | B0540WDITR-ND | 2,62475 Kč | Similar |
| SD101CW-13 | Diodes Incorporated | 0 | SD101-CWDICT-ND | 10,92000 Kč | Similar |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | 10,71000 Kč | Similar |
| MBR0540T1G | onsemi | 0 | MBR0540T1GOSCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 4,72455 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |





