
1N4448W-7-F-W | |
|---|---|
DigiKey Part Number | 31-1N4448W-7-F-WTR-ND - Tape & Reel (TR) 31-1N4448W-7-F-WCT-ND - Cut Tape (CT) 31-1N4448W-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W-7-F-W |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448WQ-7-F | Diodes Incorporated | 2 252 | 1N4448WQ-7-FDICT-ND | 4,41000 Kč | Parametric Equivalent |
| 1N4148W | SMC Diode Solutions | 239 530 | 1655-1N4148WCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,54130 Kč | 154,13 Kč |
| 500 | 1,12172 Kč | 560,86 Kč |
| 1 000 | 0,98523 Kč | 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81101 Kč | 2 433,03 Kč |
| 6 000 | 0,72293 Kč | 4 337,58 Kč |
| 9 000 | 0,67796 Kč | 6 101,64 Kč |
| 15 000 | 0,62736 Kč | 9 410,40 Kč |
| 21 000 | 0,59737 Kč | 12 544,77 Kč |
| 30 000 | 0,56820 Kč | 17 046,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



