
6069-410-071 | |
|---|---|
DigiKey Part Number | 1286-6069-410-071-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-071 |
Description | 6069-410-071 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PCI Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 96 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 96 - Digital | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 819,45000 Kč | 12 819,45 Kč |
| Unit Price without VAT: | 12 819,45000 Kč |
|---|---|
| Unit Price with VAT: | 15 511,53450 Kč |


