
811-22-008-30-002101 | |
|---|---|
DigiKey Part Number | ED8112-08-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-008-30-002101 |
Description | CONN SPRING PISTON 8POS SMD |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-008-30-002101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,83000 Kč | 116,83 Kč |
| 10 | 99,31400 Kč | 993,14 Kč |
| 25 | 93,09160 Kč | 2 327,29 Kč |
| 50 | 88,64580 Kč | 4 432,29 Kč |
| 100 | 84,41260 Kč | 8 441,26 Kč |
| 250 | 79,12780 Kč | 19 781,95 Kč |
| 500 | 75,35310 Kč | 37 676,55 Kč |
| 1 000 | 71,75945 Kč | 71 759,45 Kč |
| 2 500 | 67,27210 Kč | 168 180,25 Kč |
| Unit Price without VAT: | 116,83000 Kč |
|---|---|
| Unit Price with VAT: | 141,36430 Kč |


