Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5976401607F

DigiKey Part Number
350-2309-2-ND - Tape & Reel (TR)
350-2309-1-ND - Cut Tape (CT)
350-2309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5976401607F
Description
LED YELLOW CLEAR 1206 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5976401607F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
70°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
588nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
1.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APL3015SYCK-F01Kingbright1 145754-1114-1-ND6,30000 KčSimilar
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1011,92700 Kč119,27 Kč
1008,71000 Kč871,00 Kč
5007,27748 Kč3 638,74 Kč
1 0006,80713 Kč6 807,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,08368 Kč18 251,04 Kč
6 0005,78212 Kč34 692,72 Kč
9 0005,62760 Kč50 648,40 Kč
15 0005,45317 Kč81 797,55 Kč
21 0005,34947 Kč112 338,87 Kč
30 0005,24836 Kč157 450,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč