MFG_5975506507F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5975506507F

DigiKey Part Number
350-4388-2-ND - Tape & Reel (TR)
350-4388-1-ND - Cut Tape (CT)
350-4388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5975506507F
Description
LED YELLOW/GREEN 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.24mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.93mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,73600 Kč67,36 Kč
1004,81620 Kč481,62 Kč
5003,95234 Kč1 976,17 Kč
1 0003,66796 Kč3 667,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,36779 Kč10 103,37 Kč
6 0003,17732 Kč19 063,92 Kč
9 0003,07964 Kč27 716,76 Kč
15 0002,96930 Kč44 539,50 Kč
21 0002,90366 Kč60 976,86 Kč
30 0002,83964 Kč85 189,20 Kč
75 0002,69833 Kč202 374,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč