
5975006507F | |
|---|---|
DigiKey Part Number | 350-4384-2-ND - Tape & Reel (TR) 350-4384-1-ND - Cut Tape (CT) 350-4384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975006507F |
Description | LED RED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,61000 Kč | 66,10 Kč |
| 100 | 4,72570 Kč | 472,57 Kč |
| 500 | 3,87530 Kč | 1 937,65 Kč |
| 1 000 | 3,59555 Kč | 3 595,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29987 Kč | 9 899,61 Kč |
| 6 000 | 3,11242 Kč | 18 674,52 Kč |
| 9 000 | 3,01628 Kč | 27 146,52 Kč |
| 15 000 | 2,90766 Kč | 43 614,90 Kč |
| 21 000 | 2,84305 Kč | 59 704,05 Kč |
| 30 000 | 2,78006 Kč | 83 401,80 Kč |
| 75 000 | 2,64098 Kč | 198 073,50 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |


