
5690101111F | |
|---|---|
DigiKey Part Number | 350-1778-ND |
Manufacturer | |
Manufacturer Product Number | 5690101111F |
Description | LED CBI 3MM 2X2 RED RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Red (x 4) Diffused, Tinted 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 635nm | |
Configuration | 2 High x 2 Wide | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,52000 Kč | 78,52 Kč |
| 25 | 51,96840 Kč | 1 299,21 Kč |
| 100 | 45,31640 Kč | 4 531,64 Kč |
| 500 | 39,88512 Kč | 19 942,56 Kč |
| 1 000 | 38,11734 Kč | 38 117,34 Kč |
| 2 000 | 36,62132 Kč | 73 242,64 Kč |
| 5 000 | 34,99184 Kč | 174 959,20 Kč |
| Unit Price without VAT: | 78,52000 Kč |
|---|---|
| Unit Price with VAT: | 95,00920 Kč |






