5530112210F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 49,68000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 397
Unit Price: 49,68000 Kč

Parametric Equivalent


Dialight
In Stock: 373
Unit Price: 49,68000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530112210F

DigiKey Part Number
5530112210F-ND
Manufacturer
Manufacturer Product Number
5530112210F
Description
LED CBI 3MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 1)
Wavelength - Peak
565nm, 635nm
Configuration
2 High
Current
10mA
Millicandela Rating
12.6mcd Green, 10mcd Red
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40044,38813 Kč17 755,25 Kč
Unit Price without VAT:44,38813 Kč
Unit Price with VAT:53,70964 Kč