
5510307100F | |
|---|---|
DigiKey Part Number | 5510307100F-ND |
Manufacturer | |
Manufacturer Product Number | 5510307100F |
Description | LED CBI 3MM YELLOW DIFF RA .200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 10,60834 Kč | 18 034,18 Kč |
| Unit Price without VAT: | 10,60834 Kč |
|---|---|
| Unit Price with VAT: | 12,83609 Kč |






