51513531500F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513531500F

DigiKey Part Number
350-4308-ND
Manufacturer
Manufacturer Product Number
51513531500F
Description
5MM PMVLPDOME .162"X1.50"LG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Color
Clear, Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,94000 Kč26,94 Kč
1018,92400 Kč189,24 Kč
10014,12240 Kč1 412,24 Kč
50011,98966 Kč5 994,83 Kč
1 00011,29248 Kč11 292,48 Kč
2 00010,70098 Kč21 401,96 Kč
5 00010,05554 Kč50 277,70 Kč
10 0009,65353 Kč96 535,30 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč