
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 18,31400 Kč | 183,14 Kč |
| 100 | 13,64880 Kč | 1 364,88 Kč |
| 500 | 11,57624 Kč | 5 788,12 Kč |
| 1 000 | 10,89801 Kč | 10 898,01 Kč |
| 2 000 | 10,32261 Kč | 20 645,22 Kč |
| 5 000 | 9,69470 Kč | 48 473,50 Kč |
| 10 000 | 9,30357 Kč | 93 035,70 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |








