
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 50 | 14,00240 Kč | 700,12 Kč |
| 100 | 12,89730 Kč | 1 289,73 Kč |
| 500 | 10,91822 Kč | 5 459,11 Kč |
| 1 000 | 10,27051 Kč | 10 270,51 Kč |
| 2 000 | 9,72121 Kč | 19 442,42 Kč |
| 5 000 | 9,12155 Kč | 45 607,75 Kč |
| 10 000 | 8,74796 Kč | 87 479,60 Kč |
| 25 000 | 8,34103 Kč | 208 525,75 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |





