FIT0277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0277

DigiKey Part Number
1738-1147-ND
Manufacturer
Manufacturer Product Number
FIT0277
Description
GEARMOTOR 146 RPM 12V LOW NOISE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 146 RPM Incremental 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
146 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
Incremental
Size / Dimension
Round - 1.417" Dia (36.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.709" (18.00mm)
Mounting Hole Spacing
1.100" (28.00mm)
Termination Style
PC Pin
Features
-
Gear Reduction Ratio
51
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.595 lb (269.89 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 008,30000 Kč1 008,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 008,30000 Kč
Unit Price with VAT:1 220,04300 Kč