
S24SE05004NDFA | |
|---|---|
DigiKey Part Number | 941-1594-ND |
Manufacturer | |
Manufacturer Product Number | S24SE05004NDFA |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,12000 Kč | 752,12 Kč |
| 5 | 724,07800 Kč | 3 620,39 Kč |
| 10 | 712,33200 Kč | 7 123,32 Kč |
| 30 | 694,08167 Kč | 20 822,45 Kč |
| 50 | 685,73740 Kč | 34 286,87 Kč |
| 100 | 674,56620 Kč | 67 456,62 Kč |
| 250 | 660,05980 Kč | 165 014,95 Kč |
| Unit Price without VAT: | 752,12000 Kč |
|---|---|
| Unit Price with VAT: | 910,06520 Kč |


