PFB1224GHEP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB1224GHEP0

DigiKey Part Number
603-PFB1224GHEP0-ND
Manufacturer
Manufacturer Product Number
PFB1224GHEP0
Description
AXIAL 120X38 24VDC PWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 212.2 CFM (6.01m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
212.2 CFM (6.01m³/min)
Static Pressure
1.040 in H2O (258.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
64.0dB(A)
Power (Watts)
32.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
-
Current Rating (Amps)
1.35A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1974,62000 Kč974,62 Kč
10793,54300 Kč7 935,43 Kč
36700,80722 Kč25 229,06 Kč
72699,12319 Kč50 336,87 Kč
Manufacturers Standard Package
Unit Price without VAT:974,62000 Kč
Unit Price with VAT:1 179,29020 Kč