


HEH100PA | |
|---|---|
DigiKey Part Number | 603-2225-ND |
Manufacturer | |
Manufacturer Product Number | HEH100PA |
Description | DC 48V HEATER 1000W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 475,60000 Kč | 7 475,60 Kč |
| 5 | 6 894,61000 Kč | 34 473,05 Kč |
| Unit Price without VAT: | 7 475,60000 Kč |
|---|---|
| Unit Price with VAT: | 9 045,47600 Kč |


