



BFB03505HHA-A | |
|---|---|
DigiKey Part Number | 603-1561-ND |
Manufacturer | |
Manufacturer Product Number | BFB03505HHA-A |
Description | FAN BLOWER 35X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 35mm L x 35mm H Ball 2.1 CFM (0.059m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB03505HHA-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 2.1 CFM (0.059m³/min) | |
Static Pressure | 0.443 in H2O (110.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 31.0dB(A) | |
Power (Watts) | 750 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.025 lb (11.34 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,08000 Kč | 218,08 Kč |
| 10 | 179,93500 Kč | 1 799,35 Kč |
| 25 | 165,25920 Kč | 4 131,48 Kč |
| 50 | 154,61640 Kč | 7 730,82 Kč |
| 100 | 144,98190 Kč | 14 498,19 Kč |
| Unit Price without VAT: | 218,08000 Kč |
|---|---|
| Unit Price with VAT: | 263,87680 Kč |











