12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT-060A12AB B-A

DigiKey Part Number
1145-ADT-060A12ABB-A-ND
Manufacturer
Manufacturer Product Number
ADT-060A12AB B-A
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Delta Electronics
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
BSMI, CB Scheme, CE, EN, KC, SIQ, UL
Voltage - Output
12V
Standard Number
50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384
Current - Output (Max)
5A
Weight
0.397 lb (180.08 g)
Power (Watts)
60 W
Base Product Number
No Load Power Consumption
150mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1554,56000 Kč554,56 Kč
5510,04200 Kč2 550,21 Kč
10491,94100 Kč4 919,41 Kč
40457,66200 Kč18 306,48 Kč
80441,42788 Kč35 314,23 Kč
120432,20183 Kč51 864,22 Kč
280413,53686 Kč115 790,32 Kč
520400,41087 Kč208 213,65 Kč
Manufacturers Standard Package
Unit Price without VAT:554,56000 Kč
Unit Price with VAT:671,01760 Kč