ADP-120XH BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-180WB BG

DigiKey Part Number
1145-ADP-180WBBG-ND
Manufacturer
Manufacturer Product Number
ADP-180WB BG
Description
180W / 24V ADAPTER - C6 - BARREL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
7.5A
Power (Watts)
180 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
70.8" (1.80m)
Input Connector
IEC 320-C6
Size / Dimension
5.83" L x 2.97" W x 1.00" H (148.0mm x 75.5mm x 25.4mm)
Approval Agency
CCC, CE, cULus, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 768,20000 Kč1 768,20 Kč
51 625,98600 Kč8 129,93 Kč
241 498,40042 Kč35 961,61 Kč
481 445,24917 Kč69 371,96 Kč
721 415,05111 Kč101 883,68 Kč
1201 377,88567 Kč165 346,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 768,20000 Kč
Unit Price with VAT:2 139,52200 Kč