CM7560-104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: 495,37400 Kč
Datasheet
CM7560-104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7560-104

DigiKey Part Number
CM7560-104-ND
Manufacturer
Manufacturer Product Number
CM7560-104
Description
CMC 100UH 5.5A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 5.5A DCR 13mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
100 µH @ 1 kHz
Current Rating (Max)
5.5A
DC Resistance (DCR) (Max)
13mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.071" L x 0.858" W (27.20mm x 21.80mm)
Height (Max)
0.861" (21.86mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25495,37400 Kč12 384,35 Kč
Manufacturers Standard Package
Unit Price without VAT:495,37400 Kč
Unit Price with VAT:599,40254 Kč