
B40D | |
|---|---|
DigiKey Part Number | 5245-B40D-ND |
Manufacturer | |
Manufacturer Product Number | B40D |
Description | BRIDGE RECT 1PHASE 80V 1A DFM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Through Hole DFM |
Datasheet | Datasheet |
EDA/CAD Models | B40D Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 80 V |
Packaging Tube | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package DFM |
Voltage - Peak Reverse (Max) 80 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 8,55250 Kč | 855,25 Kč |
| 500 | 6,57868 Kč | 3 289,34 Kč |
| 1 000 | 5,94264 Kč | 5 942,64 Kč |
| 2 000 | 5,40730 Kč | 10 814,60 Kč |
| 5 000 | 4,82769 Kč | 24 138,45 Kč |
| 10 000 | 4,46951 Kč | 44 695,10 Kč |
| 50 000 | 3,95287 Kč | 197 643,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

