
IP1072612-1 | |
|---|---|
DigiKey Part Number | 6010-IP1072612-1-ND |
Manufacturer | |
Manufacturer Product Number | IP1072612-1 |
Description | BUZZER PIEZO 12V FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 120mA 3.1kHz 125dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 15V | |
Frequency | 3.1kHz | |
Technology | Piezo | |
Operating Mode | Siren | |
Duration | - | |
Sound Pressure Level (SPL) | 125dB @ 12V, 10cm | |
Current - Supply | 120mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Height - Seated (Max) | 1.280" (32.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 364,10500 Kč | 36 410,50 Kč |
| Unit Price without VAT: | 364,10500 Kč |
|---|---|
| Unit Price with VAT: | 440,56705 Kč |


