



GF-326-0240 | |
|---|---|
DigiKey Part Number | CWI374-ND |
Manufacturer | |
Manufacturer Product Number | GF-326-0240 |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 12.70mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.01mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 43,30000 Kč | 433,00 Kč |
| 25 | 40,16360 Kč | 1 004,09 Kč |
| 100 | 35,77660 Kč | 3 577,66 Kč |
| 250 | 33,19584 Kč | 8 298,96 Kč |
| 500 | 31,43650 Kč | 15 718,25 Kč |
| 1 000 | 29,84785 Kč | 29 847,85 Kč |
| 2 500 | 28,00551 Kč | 70 013,78 Kč |
| 5 000 | 26,79833 Kč | 133 991,65 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |


