


C3DDG-1036G | |
|---|---|
DigiKey Part Number | C3DDG-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-1036G |
Description | IDC CABLE - CKR10G/AE10G/CKR10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,91000 Kč | 262,91 Kč |
| 10 | 201,99600 Kč | 2 019,96 Kč |
| 25 | 182,53720 Kč | 4 563,43 Kč |
| 50 | 169,38100 Kč | 8 469,05 Kč |
| 100 | 157,43720 Kč | 15 743,72 Kč |
| 250 | 143,35052 Kč | 35 837,63 Kč |
| 500 | 133,85738 Kč | 66 928,69 Kč |
| 1 000 | 125,26792 Kč | 125 267,92 Kč |
| Unit Price without VAT: | 262,91000 Kč |
|---|---|
| Unit Price with VAT: | 318,12110 Kč |




